Part Details for MC10EP116FAR2G by Rochester Electronics LLC
Overview of MC10EP116FAR2G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC10EP116FAR2G
MC10EP116FAR2G CAD Models
MC10EP116FAR2G Part Data Attributes
|
MC10EP116FAR2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC10EP116FAR2G
Rochester Electronics LLC
HEX LINE TRANSCEIVER, PQFP32, LEAD FREE, LQFP-32
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 6 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 6 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 0.34 ns | |
Receiver Number of Bits | 6 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 0.34 ns | |
Width | 7 mm |
Alternate Parts for MC10EP116FAR2G
This table gives cross-reference parts and alternative options found for MC10EP116FAR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP116FAR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EP116FAR2 | HEX LINE TRANSCEIVER, PQFP32, LQFP-32 | onsemi | MC10EP116FAR2G vs MC10EP116FAR2 |
MC10EP116FAG | HEX LINE TRANSCEIVER, PQFP32, LEAD FREE, LQFP-32 | Rochester Electronics LLC | MC10EP116FAR2G vs MC10EP116FAG |
MC10EP116FAR2 | HEX LINE TRANSCEIVER, PQFP32, LQFP-32 | Rochester Electronics LLC | MC10EP116FAR2G vs MC10EP116FAR2 |
MC10EP116FA | HEX LINE TRANSCEIVER, PQFP32, LQFP-32 | Rochester Electronics LLC | MC10EP116FAR2G vs MC10EP116FA |
MC10EP116FAR2G | Hex Differential Line Receiver / Driver, 32 LEAD LQFP 7x7, 0.8P, 2000-REEL | onsemi | MC10EP116FAR2G vs MC10EP116FAR2G |