Part Details for MC10EP31DTG by onsemi
Overview of MC10EP31DTG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC10EP31DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3081
|
Newark | Mc10Ep31Dtg, Flip-Flops |Onsemi MC10EP31DTG Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5900 / $6.0500 | Buy Now |
|
Rochester Electronics | MC10EP31D - Flip Flop D-Type Positive Edge 1 Element 5V 8-SOP Tube RoHS: Compliant Status: Rochester Active Min Qty: 1 | 1314 |
|
RFQ |
Part Details for MC10EP31DTG
MC10EP31DTG CAD Models
MC10EP31DTG Part Data Attributes
|
MC10EP31DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP31DTG
onsemi
3.3 V / 5.0 V ECL D Flip-Flop with Set and Reset, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3.0V TO -5.5V | |
Family | 10E | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 3000000000 Hz | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 47 mA | |
Propagation Delay (tpd) | 0.41 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3 mm |
Alternate Parts for MC10EP31DTG
This table gives cross-reference parts and alternative options found for MC10EP31DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP31DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EP31VKG-TR | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | MC10EP31DTG vs SY10EP31VKG-TR |
MC10EP31DTR2G | 3.3 V / 5.0 V ECL D Flip-Flop with Set and Reset, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | MC10EP31DTG vs MC10EP31DTR2G |
SY10EP31VKITR | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 3 MM, MSOP-8 | Micrel Inc | MC10EP31DTG vs SY10EP31VKITR |
SY10EP31VKC | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 3 MM, MSOP-8 | Micrel Inc | MC10EP31DTG vs SY10EP31VKC |
SY10EP31VKI | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 3 MM, MSOP-8 | Micrel Inc | MC10EP31DTG vs SY10EP31VKI |
SY10EP31VKG | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | MC10EP31DTG vs SY10EP31VKG |
SY10EP31VKCTR | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 3 MM, MSOP-8 | Micrel Inc | MC10EP31DTG vs SY10EP31VKCTR |
SY10EP31VKITR | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 3 MM, MSOP-8 | Microchip Technology Inc | MC10EP31DTG vs SY10EP31VKITR |
SY10EP31VKI | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 3 MM, MSOP-8 | Microchip Technology Inc | MC10EP31DTG vs SY10EP31VKI |
MC10EP31DTR2 | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC10EP31DTG vs MC10EP31DTR2 |