-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Line Receiver, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3776
|
Newark | Receiver Logic Ic, Ic Interface Type:-, No. Of Drivers:-, Product Range:-, Msl:-, Driver Case Style:Soic, Family Type:Ecl, Filter Terminals:Smd, Input Type:Ecl/Hstl, Logic Base Number:H116, Logic Case Style:Soic, No. Of Circuits:3 Rohs Compliant: Yes |Onsemi MC10H116DG Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4300 / $5.1400 | Buy Now |
DISTI #
01AH7253
|
Newark | Ic, Sm, Logic, Ecl, Line Receiver, Ic Interface Type:-, No. Of Drivers:-, Product Range:-, Msl:-, Svhc:No Svhc (27-Jun-2018), Logic Case Style:Soic, Logic Ic Base Number:10116, Logic Ic Function:Triple Line Receiver, No. Of Rohs Compliant: Yes |Onsemi MC10H116DG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.4300 | Buy Now |
DISTI #
MC10H116DG
|
Avnet Americas | Triple Receiver 16-Pin SOIC Rail - Rail/Tube (Alt: MC10H116DG) RoHS: Compliant Min Qty: 87 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 9005 Partner Stock |
|
$7.1920 / $8.5840 | Buy Now |
DISTI #
70466231
|
RS | MC10H116DG, Differential Line Receiver -5.2 V 16-Pin SOIC | ON Semiconductor MC10H116DG RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8500 / $5.7100 | RFQ |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Flip Electronics | Stock, ship today | 9005 |
|
$5.8000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC10H116DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H116DG
onsemi
Triple Line Receiver, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Differential Output | YES | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1.3 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 23 mA | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC10H116DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H116DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H116DR2 | TRIPLE LINE RECEIVER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC10H116DG vs MC10H116DR2 |
MC10H116D | TRIPLE LINE RECEIVER, PDSO16, PLASTIC, SO-16 | onsemi | MC10H116DG vs MC10H116D |
MC10H116D | TRIPLE LINE RECEIVER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC10H116DG vs MC10H116D |