Part Details for MC12022LVAP by Motorola Semiconductor Products
Overview of MC12022LVAP by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for MC12022LVAP
MC12022LVAP CAD Models
MC12022LVAP Part Data Attributes
|
MC12022LVAP
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC12022LVAP
Motorola Semiconductor Products
Prescaler, ECL Series, 1-Func, Bipolar, PDIP8, 626-05
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FOR +VE EDGE TRIGGERED SYNTHESIZERS | |
Family | ECL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Load Capacitance (CL) | 12 pF | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 1100000000 Hz | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 8 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
fmax-Min | 1100 MHz |
Alternate Parts for MC12022LVAP
This table gives cross-reference parts and alternative options found for MC12022LVAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC12022LVAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC12022BP | Prescaler, ECL Series, 1-Func, Bipolar, PDIP8, 626-05 | Motorola Semiconductor Products | MC12022LVAP vs MC12022BP |
MC12022TSAP | ECL SERIES, PRESCALER, PDIP8, 626-05 | Motorola Mobility LLC | MC12022LVAP vs MC12022TSAP |
MC12022TVBP | ECL SERIES, PRESCALER, PDIP8, 626-05 | Motorola Mobility LLC | MC12022LVAP vs MC12022TVBP |
MC12022AP | Prescaler, ECL Series, 1-Func, Bipolar, PDIP8, 626-05 | Motorola Semiconductor Products | MC12022LVAP vs MC12022AP |
MC12022TSBP | Prescaler, ECL Series, 1-Func, Bipolar, PDIP8, 626-05 | Motorola Semiconductor Products | MC12022LVAP vs MC12022TSBP |
MC12022SLAP | ECL SERIES, PRESCALER, PDIP8, 626-05 | Motorola Mobility LLC | MC12022LVAP vs MC12022SLAP |
MC12022TVAP | ECL SERIES, PRESCALER, PDIP8, 626-05 | Motorola Mobility LLC | MC12022LVAP vs MC12022TVAP |
MC12022BP | ECL SERIES, PRESCALER, PDIP8, 626-05 | Motorola Mobility LLC | MC12022LVAP vs MC12022BP |
MC12022AP | ECL SERIES, PRESCALER, PDIP8, 626-05 | Motorola Mobility LLC | MC12022LVAP vs MC12022AP |
MC12022SLAP | Prescaler, ECL Series, 1-Func, Bipolar, PDIP8, 626-05 | Motorola Semiconductor Products | MC12022LVAP vs MC12022SLAP |