Part Details for MC1210L6F2003SE by SPC Multicomp
Overview of MC1210L6F2003SE by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1210L6F2003SE
MC1210L6F2003SE CAD Models
MC1210L6F2003SE Part Data Attributes:
|
MC1210L6F2003SE
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC1210L6F2003SE
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.333W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Multilayer Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.333 W | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MC-SE | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC1210L6F2003SE
This table gives cross-reference parts and alternative options found for MC1210L6F2003SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210L6F2003SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210-2003-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | MC1210L6F2003SE vs MC1210-2003-FTW |
RMS25R-200K-F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | MC1210L6F2003SE vs RMS25R-200K-F |
CRCW12102003F100P5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 100ppm, 200000ohm, SURFACE MOUNT, 1210, CHIP | Vishay Intertechnologies | MC1210L6F2003SE vs CRCW12102003F100P5-E3 |
RK73H2EXTE2003F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | MC1210L6F2003SE vs RK73H2EXTE2003F |
RC1210K2003FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | MC1210L6F2003SE vs RC1210K2003FCG |
RC1210K204FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | MC1210L6F2003SE vs RC1210K204FTG |
RC3225F204CS | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | MC1210L6F2003SE vs RC3225F204CS |
RM14F2003CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | MC1210L6F2003SE vs RM14F2003CTDK |
CTTKFR1210FTE2003 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Central Technologies | MC1210L6F2003SE vs CTTKFR1210FTE2003 |
RK73H2ERTTEB2003F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | MC1210L6F2003SE vs RK73H2ERTTEB2003F |