Part Details for MC13892CJVKR2 by NXP Semiconductors
Overview of MC13892CJVKR2 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MC13892CJVKR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8564
|
Newark | Power Management Ic, I.mx35/51, 10 Bit Adc, 4 Adj Buck, 12 Adj Ldo, Mapbga 139/ Reel Rohs Compliant: Yes |Nxp MC13892CJVKR2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5300 | Buy Now |
DISTI #
MC13892CJVKR2
|
Avnet Americas | Power Management 139-Pin BGA T/R - Tape and Reel (Alt: MC13892CJVKR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$5.8586 / $6.7229 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$6.6700 | Buy Now |
Part Details for MC13892CJVKR2
MC13892CJVKR2 CAD Models
MC13892CJVKR2 Part Data Attributes
|
MC13892CJVKR2
NXP Semiconductors
Buy Now
|
Compare Parts:
MC13892CJVKR2
NXP Semiconductors
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA139
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TFBGA, BGA139,13X13,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PBGA-B139 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 139 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA139,13X13,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
Alternate Parts for MC13892CJVKR2
This table gives cross-reference parts and alternative options found for MC13892CJVKR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC13892CJVKR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC13892AJVKR2 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA139, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-195AD, BGA-139 | Freescale Semiconductor | MC13892CJVKR2 vs MC13892AJVKR2 |
MC13892AJVK/R2 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA139, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-195AD, BGA-139 | Freescale Semiconductor | MC13892CJVKR2 vs MC13892AJVK/R2 |
MC13892CJVKR2 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA139, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-195AD, BGA-139 | Freescale Semiconductor | MC13892CJVKR2 vs MC13892CJVKR2 |
MC13892AJVK | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA139, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-195AD, BGA-139 | Freescale Semiconductor | MC13892CJVKR2 vs MC13892AJVK |