Part Details for MC13892DJVL by NXP Semiconductors
Overview of MC13892DJVL by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MC13892DJVL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8568
|
Newark | Power Management Ic, I.mx35/51, 10 Bit Adc, 4 Adj Buck, 12 Adj Ldo, Mapbga 139/ Tray Rohs Compliant: Yes |Nxp MC13892DJVL Min Qty: 945 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5300 | Buy Now |
DISTI #
MC13892DJVL
|
Avnet Americas | Power Management 186-Pin BGA Tray - Trays (Alt: MC13892DJVL) RoHS: Compliant Min Qty: 189 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 22 |
|
$5.9546 / $6.8670 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 945 Package Multiple: 945 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$6.4100 | Buy Now |
DISTI #
MC13892DJVL
|
Avnet Silica | Power Management 186-Pin BGA Tray (Alt: MC13892DJVL) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 18 Weeks, 0 Days | Silica - 756 |
|
Buy Now | |
DISTI #
MC13892DJVL
|
EBV Elektronik | Power Management 186-Pin BGA Tray (Alt: MC13892DJVL) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 2983 |
|
RFQ |
Part Details for MC13892DJVL
MC13892DJVL CAD Models
MC13892DJVL Part Data Attributes
|
MC13892DJVL
NXP Semiconductors
Buy Now
|
Compare Parts:
MC13892DJVL
NXP Semiconductors
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA186
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 12 X 12 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-186 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PBGA-B186 | |
JESD-609 Code | e2 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 186 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA186,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm |
Alternate Parts for MC13892DJVL
This table gives cross-reference parts and alternative options found for MC13892DJVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC13892DJVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC13892DJVLR2 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA186 | NXP Semiconductors | MC13892DJVL vs MC13892DJVLR2 |