Part Details for MC14014BDG by onsemi
Overview of MC14014BDG by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MC14014BDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3730
|
Newark | Shift Register, Piso/Siso, Soic-16, Logic Family/Base Number:-, Shift Register Function:Parallel To Serial, Serial To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, No. Of Pins:16Pins, Rohs Compliant: Yes |Onsemi MC14014BDG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 682 |
|
$0.3240 / $0.8630 | Buy Now |
DISTI #
MC14014BDGOS-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16-SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
35 In Stock |
|
$0.3279 / $0.9500 | Buy Now |
DISTI #
MC14014BDG
|
Avnet Americas | Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC Rail - Rail/Tube (Alt: MC14014BDG) RoHS: Compliant Min Qty: 2928 Package Multiple: 48 Lead time: 9 Weeks, 0 Days Container: Tube | 288 Factory Stock |
|
$0.3096 / $0.3696 | Buy Now |
DISTI #
863-MC14014BDG
|
Mouser Electronics | Counter Shift Registers 3-18V 8-Bit CMOS Static Shift RoHS: Compliant | 677 |
|
$0.3120 / $0.7500 | Buy Now |
DISTI #
P40:2555_12572790
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 1914 | Europe - 1040 |
|
$0.2630 / $0.4212 | Buy Now |
DISTI #
V79:2366_22403022
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1652 | Americas - 41 |
|
$0.1090 | Buy Now |
|
Future Electronics | MC14014B Series 3 to 18 Vdc 8-Bit Static Shift Register - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2736 Package Multiple: 48 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$0.3050 / $0.3700 | Buy Now |
|
Rochester Electronics | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 12506 |
|
$0.3095 / $0.3641 | Buy Now |
DISTI #
MC14014BDG
|
TME | IC: digital, 8bit,shift register, Ch: 1, CMOS, SMD, SOIC16, 3÷18VDC Min Qty: 1 | 0 |
|
$0.5210 / $1.0110 | RFQ |
DISTI #
MC14014BDG
|
Avnet Silica | Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC Rail (Alt: MC14014BDG) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 10 Weeks, 0 Days | Silica - 1488 |
|
Buy Now |
Part Details for MC14014BDG
MC14014BDG CAD Models
MC14014BDG Part Data Attributes
|
MC14014BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14014BDG
onsemi
8-Bit Static Shift Register, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 1500000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 800 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 4 MHz |
Alternate Parts for MC14014BDG
This table gives cross-reference parts and alternative options found for MC14014BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14014BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14014BDR2G | 8-Bit Static Shift Register, SOIC 16 LEAD, 2500-REEL | onsemi | MC14014BDG vs MC14014BDR2G |
933372670652 | IC 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Shift Register | NXP Semiconductors | MC14014BDG vs 933372670652 |
HEF4014BT-T | IC 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Shift Register | NXP Semiconductors | MC14014BDG vs HEF4014BT-T |
HEF4014BT,653 | HEF4014B - 8-bit static shift register@en-us SOP 16-Pin | Nexperia | MC14014BDG vs HEF4014BT,653 |
CD4014BMN | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | MC14014BDG vs CD4014BMN |
CD4014BM | CMOS 8-Stage Static Shift Register 16-SOIC -55 to 125 | Texas Instruments | MC14014BDG vs CD4014BM |
HEF4014BTD-T | IC 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Shift Register | NXP Semiconductors | MC14014BDG vs HEF4014BTD-T |
MC14014BDR2 | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | MC14014BDG vs MC14014BDR2 |
HCF4014M013TR | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SO-16 | STMicroelectronics | MC14014BDG vs HCF4014M013TR |
MC14014BD | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC14014BDG vs MC14014BD |