Update your browser

Your browser (Internet Explorer) is out of date.

Update your browser for more security, comfort and the best experience for this site.

Details for: MC14050BDR2G

Total stock available through FindChips: 265,673
No results were found.
MC14050BDR2G
Hex Buffer, SOIC 16 LEAD, 2500-REEL
Features:
  • High Source and Sink Currents
  • High-to-Low Level Converter
  • Supply Voltage Range = 3.0 V to 18 V
  • VIN can exceed VDD
  • Meets JEDEC B Specifications
  • Improved ESD Protection On All Inputs
  • Pb-Free Packages are Available*
  • See More

Best Price for MC14050BDR2G

?

265,673 Total stock available through FindChips:

1
158,471
52% Savings:
$.1680
Newark
$.3503
Average
ECIA (NEDA) Member • Authorized Distributor

ON SEMICONDUCTOR

HEX NON INVERTING BUFFER, SOIC-16; Logic Family / Base Number:MC14050; Logic Device Type:Buffer, Non Inverting; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic IC Family:MC140 ;RoHS Compliant: Yes

Price $.1680 Stock 1,856 Buy Now

Price Details for MC14050BDR2G

?
Selected Stock: 1
Low Average High
Authorized $.1680 $.3503 $.5120