Part Details for MC14514BDWR2 by Motorola Mobility LLC
Overview of MC14514BDWR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for MC14514BDWR2
MC14514BDWR2 CAD Models
MC14514BDWR2 Part Data Attributes:
|
MC14514BDWR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14514BDWR2
Motorola Mobility LLC
4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOIC-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.395 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 800 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC14514BDWR2
This table gives cross-reference parts and alternative options found for MC14514BDWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14514BDWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4514BM96 | CMOS 4-Bit Latch/4-to-16 Line Decoder with Output ''High'' on Select 24-SOIC -55 to 125 | Texas Instruments | MC14514BDWR2 vs CD4514BM96 |
HCF4514M013TR | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SO-24 | STMicroelectronics | MC14514BDWR2 vs HCF4514M013TR |
MC14514BDW | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 | onsemi | MC14514BDWR2 vs MC14514BDW |
HEF4514BTD-T | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-108, SO-24 | NXP Semiconductors | MC14514BDWR2 vs HEF4514BTD-T |
HEF4514BT | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-108, SO-24 | NXP Semiconductors | MC14514BDWR2 vs HEF4514BT |
HEF4514BT,653 | HEF4514B - 4-to-16 line decoder/demultiplexer with input latches SOP 24-Pin | NXP Semiconductors | MC14514BDWR2 vs HEF4514BT,653 |
MC14514BDWR2G | 4-Bit Transparent Latch/4-to-16 Line Decoder, SOIC−24 WB, 1000-REEL | onsemi | MC14514BDWR2 vs MC14514BDWR2G |
CD4514BM96G4 | CMOS 4-Bit Latch/4-to-16 Line Decoder with Output ''High'' on Select 24-SOIC -55 to 125 | Texas Instruments | MC14514BDWR2 vs CD4514BM96G4 |
HCF4514BM1 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SO-24 | STMicroelectronics | MC14514BDWR2 vs HCF4514BM1 |
CD4514BCWM | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | MC14514BDWR2 vs CD4514BCWM |