Part Details for MC14538BF by onsemi
Overview of MC14538BF by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Environmental Monitoring
Computing and Data Storage
Aerospace and Defense
Electronic Manufacturing
Automotive
Price & Stock for MC14538BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 41 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for MC14538BF
MC14538BF CAD Models
MC14538BF Part Data Attributes
|
MC14538BF
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14538BF
onsemi
4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, EIAJ, PLASTIC, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 600 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC14538BF
This table gives cross-reference parts and alternative options found for MC14538BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14538BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14538BFR1 | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | MC14538BF vs MC14538BFR1 |
MC14528BFL2 | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | MC14538BF vs MC14528BFL2 |
MC14528BFR1 | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, EIAJ, SO-16 | onsemi | MC14538BF vs MC14528BFR1 |
CD14538BNSRE4 | CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SO -55 to 125 | Texas Instruments | MC14538BF vs CD14538BNSRE4 |
MC14528BFELG | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, LEAD FREE, EIAJ, SO-16 | onsemi | MC14538BF vs MC14528BFELG |
MC14528BFG | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, LEAD FREE, EIAJ, SO-16, Prescaler/Multivibrator | onsemi | MC14538BF vs MC14528BFG |
MC14528BF | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, EIAJ, SO-16 | onsemi | MC14538BF vs MC14528BF |
MC14538BFELG | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, ROHS COMPLIANT, EIAJ, PLASTIC, SOIC-16 | onsemi | MC14538BF vs MC14538BFELG |
MC14538BFEL | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | MC14538BF vs MC14538BFEL |