Logic
MC1672L
Description: 1000 SERIES, TRIPLE 2-INPUT XOR GATE, CDIP16, 620-09

Overview of MC1672L by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MC1672L by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC1672L by Motorola Mobility LLC

MC1672L
Motorola Mobility LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
1000
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.3 mm
Logic IC Type
XOR GATE
Number of Functions
3
Number of Inputs
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Output Characteristics
OPEN-EMITTER
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
55 mA
Prop. Delay@Nom-Sup
2.8 ns
Propagation Delay (tpd)
2.9 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
4.19 mm
Surface Mount
NO
Technology
ECL
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MC1672L
    Motorola Mobility LLC
    1000 SERIES, TRIPLE 2-INPUT XOR GATE, CDIP16, 620-09
    VS

Alternate Parts for MC1672L

This table gives cross-reference parts and alternative options found for MC1672L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1672L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1672/BEA 1000 SERIES, TRIPLE 2-INPUT XOR GATE, CDIP16, CERDIP-16 Motorola Mobility LLC MC1672L vs 1672/BEA
Part Number Description Manufacturer Compare
1672/BEA 1000 SERIES, TRIPLE 2-INPUT XOR GATE, CDIP16, CERDIP-16 Motorola Mobility LLC MC1672L vs 1672/BEA

Related Parts for MC1672L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC1672L by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC1672L by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC1672L would you like to use for your alert(s)?
  • Please alert me when MC1672L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC1672L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC1672L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC1672L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC1672L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC1672L by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: