Part Details for MC1748CG by Motorola Mobility LLC
Overview of MC1748CG by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MC1748CG
MC1748CG CAD Models
MC1748CG Part Data Attributes:
|
MC1748CG
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC1748CG
Motorola Mobility LLC
OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 2.83 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 |
Alternate Parts for MC1748CG
This table gives cross-reference parts and alternative options found for MC1748CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1748CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA748T | IC OP-AMP, 6000 uV OFFSET-MAX, MBCY8, Operational Amplifier | NXP Semiconductors | MC1748CG vs UA748T |
LM748CH | OP-AMP, 5000uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | MC1748CG vs LM748CH |
UA748CH | OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8 | STMicroelectronics | MC1748CG vs UA748CH |
LM748CH | IC OP-AMP, 5000 uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | National Semiconductor Corporation | MC1748CG vs LM748CH |
LM748H/883 | Military-grade, single, 40-V operational amplifier with external frequency compensation 8-TO-99 -55 to 125 | Texas Instruments | MC1748CG vs LM748H/883 |
LM748H | OP-AMP, 5000 uV OFFSET-MAX, MBCY8 | Texas Instruments | MC1748CG vs LM748H |
MC1748G | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN-8 | Motorola Mobility LLC | MC1748CG vs MC1748G |
UA748MH | OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8 | STMicroelectronics | MC1748CG vs UA748MH |
UA748CT | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, MBCY8 | Signetics | MC1748CG vs UA748CT |
UA748CT | OP-AMP, 7500uV OFFSET-MAX, MBCY8 | Philips Semiconductors | MC1748CG vs UA748CT |