Part Details for MC2010L6J8204SE by SPC Multicomp
Overview of MC2010L6J8204SE by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC2010L6J8204SE
MC2010L6J8204SE CAD Models
MC2010L6J8204SE Part Data Attributes:
|
MC2010L6J8204SE
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC2010L6J8204SE
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Multilayer Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 8200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MC-SE | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MC2010L6J8204SE
This table gives cross-reference parts and alternative options found for MC2010L6J8204SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010L6J8204SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X825JBL | Fixed Resistor, 0.5W, 8200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2010L6J8204SE vs MR20X825JBL |
RTT20825JE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | MC2010L6J8204SE vs RTT20825JE4 |
CR-0AJLF---8M2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | MC2010L6J8204SE vs CR-0AJLF---8M2 |
RC2010J825 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Synton-Tech Corp | MC2010L6J8204SE vs RC2010J825 |
MR20X825JGL | Fixed Resistor, 0.5W, 8200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2010L6J8204SE vs MR20X825JGL |
RMC50-825JTH | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | MC2010L6J8204SE vs RMC50-825JTH |
RTT20825JE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | MC2010L6J8204SE vs RTT20825JE3 |
MR20X825JTL | Fixed Resistor, 0.5W, 8200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2010L6J8204SE vs MR20X825JTL |
RMGW50-825JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | MC2010L6J8204SE vs RMGW50-825JB |
RC2010J825-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | MC2010L6J8204SE vs RC2010J825-07-RG70 |