Part Details for MC2512-1130-FB101W by RCD Components Inc
Overview of MC2512-1130-FB101W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC2512-1130-FB101W
MC2512-1130-FB101W CAD Models
MC2512-1130-FB101W Part Data Attributes
|
MC2512-1130-FB101W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2512-1130-FB101W
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 113ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 113 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MC2512-1130-FB101W
This table gives cross-reference parts and alternative options found for MC2512-1130-FB101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2512-1130-FB101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR25X1130FTL | Fixed Resistor, 1W, 113ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | MC2512-1130-FB101W vs SR25X1130FTL |
MC2512-1130-FT101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 113ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2512-1130-FB101W vs MC2512-1130-FT101W |
MR25X1130FTL | Fixed Resistor, 1W, 113ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2512-1130-FB101W vs MR25X1130FTL |
MR25X1130FQL | Fixed Resistor, 1W, 113ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2512-1130-FB101W vs MR25X1130FQL |
NMCR2512FT113R | RES,SMT,THICK FILM,113 OHMS,250WV,1% +/-TOL,-100,100PPM TC,2512 CASE | SEI Stackpole Electronics Inc | MC2512-1130-FB101W vs NMCR2512FT113R |
SR25X1130FBL | Fixed Resistor, 1W, 113ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | MC2512-1130-FB101W vs SR25X1130FBL |
RMNW63K1130FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 113ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | MC2512-1130-FB101W vs RMNW63K1130FB |
MR25X1130FBL | Fixed Resistor, 1W, 113ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2512-1130-FB101W vs MR25X1130FBL |
MC2512L6F1130SE | Fixed Resistor, Metal Glaze/thick Film, 1W, 113ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SPC Multicomp | MC2512-1130-FB101W vs MC2512L6F1130SE |
NMCT2512FT113R | RESISTOR, 1W, 1%, 100ppm, 113ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC2512-1130-FB101W vs NMCT2512FT113R |