-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Dual TA= -40°to +85°C, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8759
|
Newark | Op Amp, 1.8Mhz, 2.1V/Us, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:1.8Mhz, Supply Voltage Range:± 1.5V To ± 22V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Low Power, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Onsemi MC33172DR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.3790 / $0.6240 | Buy Now |
DISTI #
74AC1420
|
Newark | Ic, Op-Amp, Dual, 8Soic, No. Of Amplifiers:2 Amplifier, Bandwidth:1.8Mhz, Slew Rate:2.1V/Μs, Supply Voltage Range:± 1.5V To ± 22V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Onsemi MC33172DR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13685 |
|
$0.3850 / $0.7550 | Buy Now |
DISTI #
17H1573
|
Newark | Operational Amplifier, Dual, 1.8 Mhz, 2, 2.1 V/ S, 1.5V To 22V, Soic, 8 Rohs Compliant: Yes |Onsemi MC33172DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2540 / $0.3390 | Buy Now |
DISTI #
MC33172DR2GOSCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21466 In Stock |
|
$0.2457 / $0.7400 | Buy Now |
DISTI #
MC33172DR2G
|
Avnet Americas | OP Amp Dual GP ±22V/44V 8-Pin SOIC N T/R - Tape and Reel (Alt: MC33172DR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1195 / $0.1427 | Buy Now |
DISTI #
MC33172DR2G
|
Avnet Americas | OP Amp Dual GP ±22V/44V 8-Pin SOIC N T/R - Tape and Reel (Alt: MC33172DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1195 / $0.1427 | Buy Now |
DISTI #
84K8759
|
Avnet Americas | OP Amp Dual GP ±22V/44V 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 84K8759) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.4850 / $0.7700 | Buy Now |
DISTI #
863-MC33172DR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps 3-44V Dual Low Power Industrial Temp RoHS: Compliant | 88047 |
|
$0.2420 / $0.6000 | Buy Now |
|
Future Electronics | MC33172 Series 3 V to 44 V 220 µA Low Power Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.2400 / $0.2600 | Buy Now |
|
Future Electronics | MC33172 Series 3 V to 44 V 220 µA Low Power Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33172DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33172DR2G
onsemi
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Dual TA= -40°to +85°C, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.6 V/us | |
Slew Rate-Nom | 2.1 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1800 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33172DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33172DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33172DG | Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Dual TA= -40° to +85°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33172DR2G vs MC33172DG |