Part Details for MC33765DTB-30R2 by onsemi
Overview of MC33765DTB-30R2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33765DTB-30R2
MC33765DTB-30R2 CAD Models
MC33765DTB-30R2 Part Data Attributes:
|
MC33765DTB-30R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33765DTB-30R2
onsemi
IC VREG FIVE OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO16, TSSOP-16, Fixed Positive Multiple Output LDO Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.17 V | |
Dropout Voltage1-Nom | 0.17 V | |
Dropout Voltage2-Max | 0.17 V | |
Input Voltage Absolute-Max | 5.3 V | |
Input Voltage-Max | 5.3 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Functions | 5 | |
Number of Outputs | 5 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.03 A | |
Output Current2-Max | 0.04 A | |
Output Voltage1-Max | 2.85 V | |
Output Voltage1-Min | 2.7 V | |
Output Voltage1-Nom | 2.8 V | |
Output Voltage2-Max | 2.85 V | |
Output Voltage2-Min | 2.7 V | |
Output Voltage2-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 4.4 mm |
Alternate Parts for MC33765DTB-30R2
This table gives cross-reference parts and alternative options found for MC33765DTB-30R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33765DTB-30R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33765DTB-030 | FIVE OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO16, TSSOP-16 | onsemi | MC33765DTB-30R2 vs MC33765DTB-030 |