Part Details for MC34119ADTB by Motorola Mobility LLC
Overview of MC34119ADTB by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Part Details for MC34119ADTB
MC34119ADTB CAD Models
MC34119ADTB Part Data Attributes:
|
MC34119ADTB
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC34119ADTB
Motorola Mobility LLC
0.4W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, PLASTIC, TSSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 19 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | ||
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 0.4 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MC34119ADTB
This table gives cross-reference parts and alternative options found for MC34119ADTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34119ADTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34119DTB | 0.4W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, PLASTIC, TSSOP-8 | Motorola Mobility LLC | MC34119ADTB vs MC34119DTB |
MC34119ADTB | Audio Amplifier, 0.4W, 1 Channel(s), 1 Func, PDSO8, PLASTIC, TSSOP-8 | Motorola Semiconductor Products | MC34119ADTB vs MC34119ADTB |
MC34119DTBEL | 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, PLASTIC, TSSOP-8 | Motorola Mobility LLC | MC34119ADTB vs MC34119DTBEL |