Part Details for MC34119DTB by Freescale Semiconductor
Overview of MC34119DTB by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for MC34119DTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC34119DTB-ND
|
DigiKey | AUDIO AMPLIFIER, 0.4W(S), 1 FUNC Min Qty: 281 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18377 In Stock |
|
$1.0700 | Buy Now |
|
Rochester Electronics | Audio Amplifier, 0.4W, 1 Func, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18377 |
|
$0.9187 / $1.0800 | Buy Now |
Part Details for MC34119DTB
MC34119DTB CAD Models
MC34119DTB Part Data Attributes:
|
MC34119DTB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC34119DTB
Freescale Semiconductor
0.4W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, PLASTIC, TSSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | ||
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 0.4 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MC34119DTB
This table gives cross-reference parts and alternative options found for MC34119DTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34119DTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34119DTB | 0.4W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, PLASTIC, TSSOP-8 | Motorola Mobility LLC | MC34119DTB vs MC34119DTB |
MC34119ADTB | Audio Amplifier, 0.4W, 1 Channel(s), 1 Func, PDSO8, PLASTIC, TSSOP-8 | Motorola Semiconductor Products | MC34119DTB vs MC34119ADTB |
MC34119DTBEL | 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, PLASTIC, TSSOP-8 | Motorola Mobility LLC | MC34119DTB vs MC34119DTBEL |