Part Details for MC34549 by SPC Multicomp
Overview of MC34549 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for MC34549
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N4587
|
Newark | Plug And Socket Connector Housing, Product Range:2257(5557) Series, Gender:Plug, No. Of Positions:16Positions, Pitch Spacing:4.2Mm, For Use With:4.2Mm Pin & Socket Connectors, Colour:Natural, Connector Mounting:Free Hanging Rohs Compliant: Yes |Multicomp Pro MC34549 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 997 |
|
$0.0590 | Buy Now |
Part Details for MC34549
MC34549 CAD Models
MC34549 Part Data Attributes
|
MC34549
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC34549
SPC Multicomp
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MC34553 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |