Part Details for MC3488ADR2 by onsemi
Overview of MC3488ADR2 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC3488ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MC3488A - Line Driver, 2 Func, 2 Driver, BIPolar, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 988 |
|
$0.2804 / $0.3299 | Buy Now |
Part Details for MC3488ADR2
MC3488ADR2 CAD Models
MC3488ADR2 Part Data Attributes
|
MC3488ADR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC3488ADR2
onsemi
Dual Line Driver (EIA-423/EIA-232D), SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PROGRAMMABLE SLEW RATE | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-D; X.26; X.28; EIA-423; FED STD 1030 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 140000 ns | |
Width | 3.9 mm |
Alternate Parts for MC3488ADR2
This table gives cross-reference parts and alternative options found for MC3488ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3488ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3488ADR2 | DUAL LINE DRIVER, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | MC3488ADR2 vs MC3488ADR2 |
UA9636ACDRG4 | DUAL LINE DRIVER, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | MC3488ADR2 vs UA9636ACDRG4 |
MC3488ADG | DUAL LINE DRIVER, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | onsemi | MC3488ADR2 vs MC3488ADG |
UA9636ACD | Dual Line Driver With Adjustable Slew Rate 8-SOIC 0 to 70 | Texas Instruments | MC3488ADR2 vs UA9636ACD |
MC3488ADR2G | Dual Line Driver (EIA-423/EIA-232D), SOIC-8 Narrow Body, 2500-REEL | onsemi | MC3488ADR2 vs MC3488ADR2G |
UA9636ACD-00 | LINE DRIVER, PDSO8 | Texas Instruments | MC3488ADR2 vs UA9636ACD-00 |
UA9636ACDG4 | Dual Line Driver With Adjustable Slew Rate 8-SOIC 0 to 70 | Texas Instruments | MC3488ADR2 vs UA9636ACDG4 |
MC3488ADR2 | LINE DRIVER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC3488ADR2 vs MC3488ADR2 |