Part Details for MC36210 by SPC Multicomp
Overview of MC36210 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC36210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T9728
|
Newark | Ptc Resettable Fuse, 100A, 6Vdc, 0805, Pptc Case Style:0805 (2012 Metric), Product Range:-, Voltage Rating:6Vdc, Holding Current:350Ma, Tripping Current:750Ma, Time To Trip:0.1S, Current Rating Max:100A, Initial Resistance Max:1.2Ohmrohs Compliant: Yes |Multicomp Pro MC36210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 171945 |
|
$0.0090 | Buy Now |
DISTI #
46532076
|
Verical | fuse, PTC RESET, SMD, 6V, 750MA Min Qty: 5556 Package Multiple: 1 | Americas - 171945 |
|
$0.0118 / $0.0124 | Buy Now |
Part Details for MC36210
MC36210 CAD Models
MC36210 Part Data Attributes
|
MC36210
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC36210
SPC Multicomp
PTC Resettable Fuse, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | MINIMUM RESISTANCE IS 0.25 OHMS | |
Construction | RECTANGULAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.75 mm | |
Package Length | 2.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING |