Part Details for MC3F-1 by SPC Multicomp
Overview of MC3F-1 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC3F-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4649
|
Newark | Variable Transformer, 240 V, 270 Vac, 3 A Rohs Compliant: No |Multicomp Pro MC3F-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3600 / $54.0900 | Buy Now |
Part Details for MC3F-1
MC3F-1 CAD Models
MC3F-1 Part Data Attributes
|
MC3F-1
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC3F-1
SPC Multicomp
Variac,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 115 mm | |
Input Voltage-Nom | 240 V | |
Length | 110 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Current 1 | 3 A | |
Output Voltage-Max | 270 V | |
Surface Mount | NO | |
Transformer Type | VARIAC | |
Width | 110 mm |