Part Details for MC68332AMFV16 by NXP Semiconductors
Overview of MC68332AMFV16 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for MC68332AMFV16
MC68332AMFV16 CAD Models
MC68332AMFV16 Part Data Attributes
|
MC68332AMFV16
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68332AMFV16
NXP Semiconductors
32-BIT, 16MHz, MICROCONTROLLER, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | 68000 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
Seated Height-Max | 1.6 mm | |
Speed | 16 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68332AMFV16
This table gives cross-reference parts and alternative options found for MC68332AMFV16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68332AMFV16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68332GVPV16 | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, PLASTIC, LQFP-144 | Motorola Mobility LLC | MC68332AMFV16 vs MC68332GVPV16 |
MC68332GMPV20 | 32-BIT, 20.97MHz, MICROCONTROLLER, PQFP144, PLASTIC, TQFP-144 | Motorola Mobility LLC | MC68332AMFV16 vs MC68332GMPV20 |
SPAKMC332GCPV20 | 32-BIT, 20.97MHz, MICROCONTROLLER, PQFP144, PLASTIC, TQFP-144 | Motorola Mobility LLC | MC68332AMFV16 vs SPAKMC332GCPV20 |
SPAKMC332GVPV16 | Microcontroller, 32-Bit, 16.78MHz, HCMOS, PQFP144, PLASTIC, TQFP-144 | Motorola Semiconductor Products | MC68332AMFV16 vs SPAKMC332GVPV16 |
SPAKMC332GCFV20 | Microcontroller, 32-Bit, 20.97MHz, HCMOS, PQFP144, QFP-144 | Motorola Semiconductor Products | MC68332AMFV16 vs SPAKMC332GCFV20 |
SPAKMC332ACFV16 | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, QFP-144 | Motorola Mobility LLC | MC68332AMFV16 vs SPAKMC332ACFV16 |
MC68332GCPV16B1 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 | Freescale Semiconductor | MC68332AMFV16 vs MC68332GCPV16B1 |
SPAKMC332ACFC16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132 | NXP Semiconductors | MC68332AMFV16 vs SPAKMC332ACFC16 |
SPAKMC332AMFV16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP144 | NXP Semiconductors | MC68332AMFV16 vs SPAKMC332AMFV16 |
TS68332VA16 | Microcontroller, 32-Bit, 68000 CPU, 16.78MHz, HCMOS, CQFP132, CERQUAD-132 | Atmel Corporation | MC68332AMFV16 vs TS68332VA16 |