Part Details for MC68450R10 by Freescale Semiconductor
Overview of MC68450R10 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68450R10
MC68450R10 CAD Models
MC68450R10 Part Data Attributes
|
MC68450R10
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68450R10
Freescale Semiconductor
IC,DMA CONTROLLER,MOS,PGA,68PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | PGA, PGA68,10X10 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-XPGA-P68 | |
JESD-609 Code | e0 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | PGA | |
Package Equivalence Code | PGA68,10X10 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |