Part Details for MC74AC02DG by onsemi
Overview of MC74AC02DG by onsemi
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74AC02DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5560
|
Newark | Quad Nor Gate, 2I/P, Soic-14, Logic Function:Nor Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Ac02, Logic Ic Family:74Ac, Supply Voltage Min:2V, Supply Voltage Max:6V Rohs Compliant: Yes |Onsemi MC74AC02DG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$0.0990 | Buy Now |
DISTI #
81AC9054
|
Newark | Log Cmos Gate Nor Quad Rohs Compliant: Yes |Onsemi MC74AC02DG Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2770 / $0.6930 | Buy Now |
DISTI #
MC74AC02DGOS-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
357 In Stock |
|
$0.2920 / $0.8400 | Buy Now |
DISTI #
MC74AC02DG
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74AC02DG) RoHS: Compliant Min Qty: 4015 Package Multiple: 55 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.2758 / $0.3291 | Buy Now |
DISTI #
71J5560
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Bulk (Alt: 71J5560) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 28 Partner Stock |
|
$0.2720 / $0.3540 | Buy Now |
DISTI #
863-MC74AC02DG
|
Mouser Electronics | Logic Gates 2-6V Quad 2-Input NOR RoHS: Compliant | 622 |
|
$0.2880 / $0.8400 | Buy Now |
DISTI #
E02:0323_00018331
|
Arrow Electronics | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2341 | Europe - 2938 |
|
$0.2703 / $0.8320 | Buy Now |
DISTI #
V36:1790_07323121
|
Arrow Electronics | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2341 | Americas - 1650 |
|
$0.2657 / $0.8178 | Buy Now |
DISTI #
P40:2555_19938866
|
Arrow Electronics | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2050 | Europe - 35 |
|
$0.1763 / $0.3538 | Buy Now |
|
Future Electronics | MC74AC02 Series 2 to 6 V Quad 2-Input NOR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4455 Package Multiple: 55 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.2700 / $0.3300 | Buy Now |
Part Details for MC74AC02DG
MC74AC02DG CAD Models
MC74AC02DG Part Data Attributes:
|
MC74AC02DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC02DG
onsemi
Quad 2-Input NOR Gate, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 37 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74AC02DG
This table gives cross-reference parts and alternative options found for MC74AC02DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC02DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC02DC | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74AC02DG vs MC74AC02DC |
74AC02SCXR | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC02DG vs 74AC02SCXR |
74AC02D-T | IC AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | MC74AC02DG vs 74AC02D-T |
74AC02SCTR | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC02DG vs 74AC02SCTR |
MC74AC02DC | AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74AC02DG vs MC74AC02DC |
MC74AC02DCR1 | AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74AC02DG vs MC74AC02DCR1 |
74AC02SCT | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC02DG vs 74AC02SCT |
74AC02SCX_NL | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC02DG vs 74AC02SCX_NL |
74AC02SCQR | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC02DG vs 74AC02SCQR |
N74AC02D-T | IC AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | MC74AC02DG vs N74AC02D-T |