Part Details for MC74AC11N by onsemi
Overview of MC74AC11N by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74AC11N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4843
|
Newark | Ic Gate And 3Ch 3-Inp 14-Dip |Onsemi MC74AC11N Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1020 | Buy Now |
|
Bristol Electronics | 577 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 3 3-Input AND, AC-CMOS, 14 Pin, Plastic, DIP | 461 |
|
$0.1959 / $0.6530 | Buy Now |
|
Rochester Electronics | IC GATE AND 3CH 3-INP 14-DIP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4525 |
|
$0.0870 / $0.1024 | Buy Now |
|
Chip1Cloud | IC GATE AND 3CH 3-INP 14-DIP | 3220 |
|
RFQ |
Part Details for MC74AC11N
MC74AC11N CAD Models
MC74AC11N Part Data Attributes:
|
MC74AC11N
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC11N
onsemi
AC SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AC | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74AC11N
This table gives cross-reference parts and alternative options found for MC74AC11N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC11N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11PCQR | IC AC SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | MC74AC11N vs 74AC11PCQR |
5244917 | Active | MC74AC11N vs 5244917 | |
54AC11 | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | MC74AC11N vs | |
6.49 | 1937079 | MC74AC11N vs 6.49 | |
e2v technologies | MC74AC11NG | MC74AC11 | MC74AC11N vs e2v technologies |
Obsolete | 926308 | 2477 | MC74AC11N vs Obsolete |
Military, 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-CDIP -55 to 125 | 60124.0997776 | MC74AC11N | MC74AC11N vs Military, 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-CDIP -55 to 125 |
https://4donline.ihs.com/images/VipMasterIC/IC/RSEL/RSELS25883/RSELS24983-1.pdf | 8.76 | 218324110 | MC74AC11N vs https://4donline.ihs.com/images/VipMasterIC/IC/RSEL/RSELS25883/RSELS24983-1.pdf |
MC74AC11 | Motorola Semiconductor Products | MC74AC11N vs MC74AC11 | |
2484 | Obsolete | 8.68 | MC74AC11N vs 2484 |