-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input AND Gate, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6603
|
Newark | And Gate, Quad, 2 I/P, Soic-14, Logic Family/Base Number:74Act08, Logic Type:And, Output Current:24Ma, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC74ACT08DG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 486 |
|
$0.2360 / $0.6860 | Buy Now |
DISTI #
MC74ACT08DGOS-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
449 In Stock |
|
$0.2328 / $0.6700 | Buy Now |
DISTI #
MC74ACT08DG
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74ACT08DG) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 2983 |
|
$0.2198 / $0.2624 | Buy Now |
DISTI #
863-MC74ACT08DG
|
Mouser Electronics | Logic Gates 5V Quad 2-Input AND RoHS: Compliant | 4982 |
|
$0.2280 / $0.4600 | Buy Now |
DISTI #
V99:2348_07300599
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2316 | Americas - 2915 |
|
$0.2380 / $0.3980 | Buy Now |
|
Future Electronics | MC74ACT08 Series 2 to 6 V Quad 2-Input AND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4015 Package Multiple: 55 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.2150 / $0.2600 | Buy Now |
|
Bristol Electronics | 6362 |
|
RFQ | ||
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14 | 220 |
|
$0.2309 / $0.4947 | Buy Now |
|
Quest Components | ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14 | 5089 |
|
$0.2886 / $0.8245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74ACT08DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT08DG
onsemi
Quad 2-Input AND Gate, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74ACT08DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT08DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74VHCT08AFN(ELP) | IC AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74ACT08DG vs TC74VHCT08AFN(ELP) |
74AHCT08D,118 | 74AHC08; 74AHCT08 - Quad 2-input AND gate@en-us SOIC 14-Pin | Nexperia | MC74ACT08DG vs 74AHCT08D,118 |
74VHCT08M | IC AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | MC74ACT08DG vs 74VHCT08M |
74VHCT08AM | Quad 2-Input AND Gate, 1100-TUBE | onsemi | MC74ACT08DG vs 74VHCT08AM |
CD74ACT08M | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | MC74ACT08DG vs CD74ACT08M |
SN74AHCT08DRE4 | Quadruple 2-Input Positive-AND Gates 14-SOIC -40 to 85 | Texas Instruments | MC74ACT08DG vs SN74AHCT08DRE4 |
74ACT08SCX | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | MC74ACT08DG vs 74ACT08SCX |
74VHCT08D,118 | 74VHC08; 74VHCT08 - Quad 2-input AND gate@en-us SOIC 14-Pin | Nexperia | MC74ACT08DG vs 74VHCT08D,118 |
CD74ACT08ME4 | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | MC74ACT08DG vs CD74ACT08ME4 |
74ACT08SCX | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74ACT08DG vs 74ACT08SCX |