Part Details for MC74ACT20NG by onsemi
Overview of MC74ACT20NG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC74ACT20NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4699
|
Newark | Mc74Act20Ng, Motor Drivers/Controllers |Onsemi MC74ACT20NG Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.2990 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 321 |
|
$0.2109 / $0.5625 | Buy Now |
|
Quest Components | 256 |
|
$0.2250 / $0.7500 | Buy Now | |
|
Rochester Electronics | NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 30793 |
|
$0.2224 / $0.2616 | Buy Now |
Part Details for MC74ACT20NG
MC74ACT20NG CAD Models
MC74ACT20NG Part Data Attributes
|
MC74ACT20NG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT20NG
onsemi
ACT SERIES, DUAL 4-INPUT NAND GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | ACT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74ACT20NG
This table gives cross-reference parts and alternative options found for MC74ACT20NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT20NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74ACT20E | NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDIP14, | Ge Solid State | MC74ACT20NG vs CD74ACT20E |
CD74ACT20EX | NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDIP14 | Harris Semiconductor | MC74ACT20NG vs CD74ACT20EX |
MC74ACT20NC | ACT SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC74ACT20NG vs MC74ACT20NC |
MC74ACT20N | ACT SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | onsemi | MC74ACT20NG vs MC74ACT20N |
CD74ACT20EX | NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDIP14, | Ge Solid State | MC74ACT20NG vs CD74ACT20EX |
CD54ACT20F3A | NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, CDIP14 | Harris Semiconductor | MC74ACT20NG vs CD54ACT20F3A |
MC74ACT20NC | NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | MC74ACT20NG vs MC74ACT20NC |