-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Bidirectional Transceiver with 3-State Inputs/Outputs, TSSOP 20 LEAD, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0716
|
Newark | Ic, bus Transceiver, single,8-Bit, act-Cmos, tssop,20Pin, plastic |Onsemi MC74ACT245DTG Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MC74ACT245DTG-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1311 In Stock |
|
$0.3747 / $0.8800 | Buy Now |
DISTI #
V79:2366_28619939
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2132 | Americas - 148 |
|
$0.3329 / $0.7531 | Buy Now |
DISTI #
P40:2555_16812692
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2133 | Europe - 75 |
|
$0.2821 / $0.4285 | Buy Now |
DISTI #
70547259
|
RS | MC74ACT245DTG, Transceiver, 8-Bit Non-Inverting CMOS, 5V, 20-Pin TSSOP | ON Semiconductor MC74ACT245DTG RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.7200 | RFQ |
DISTI #
70815602
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2132 | Americas - 148 |
|
$0.3329 / $0.6606 | Buy Now |
|
Rochester Electronics | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 30717 |
|
$0.3285 / $0.3865 | Buy Now |
DISTI #
MC74ACT245DTG
|
TME | IC: digital, 3-state,bidirectional,octal,transceiver, Ch: 8, TTL Min Qty: 1 | 225 |
|
$0.4830 / $1.0000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 100 |
|
$0.8234 / $0.8318 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74ACT245DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT245DTG
onsemi
Octal Bidirectional Transceiver with 3-State Inputs/Outputs, TSSOP 20 LEAD, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74ACT245DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT245DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT245DT | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, LEAD FREE, TSSOP-20 | Rochester Electronics LLC | MC74ACT245DTG vs MC74ACT245DT |
MC74ACT245DTR2G | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, LEAD FREE, TSSOP-20 | Rochester Electronics LLC | MC74ACT245DTG vs MC74ACT245DTR2G |
74ACTQ245MTCX_NL | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | MC74ACT245DTG vs 74ACTQ245MTCX_NL |
SN74ACT245PW | Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74ACT245DTG vs SN74ACT245PW |
74ACT245MTCX | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | MC74ACT245DTG vs 74ACT245MTCX |
SN74ACT245PWRE4 | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MC74ACT245DTG vs SN74ACT245PWRE4 |
SN74ACT245PWLE | Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74ACT245DTG vs SN74ACT245PWLE |
74ACT245T | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74ACT245DTG vs 74ACT245T |
SN74ACT245PWR | Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74ACT245DTG vs SN74ACT245PWR |
TC74ACT245FT | IC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74ACT245DTG vs TC74ACT245FT |