Part Details for MC74ACT245DWR2G by onsemi
Overview of MC74ACT245DWR2G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74ACT245DWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0706
|
Newark | Ic, bus Transceiver, single,8-Bit, act-Cmos, sop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74ACT245DWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4410 / $0.5970 | Buy Now |
DISTI #
MC74ACT245DWR2GOSCT-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4125 In Stock |
|
$0.4342 / $1.1600 | Buy Now |
DISTI #
MC74ACT245DWR2G
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74ACT245DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 4000 |
|
$0.3124 / $0.3728 | Buy Now |
DISTI #
863-MC74ACT245DWR2G
|
Mouser Electronics | Bus Transceivers Octal Bidirectional Transceiver RoHS: Compliant | 3265 |
|
$0.4330 / $1.1600 | Buy Now |
|
Future Electronics | 74ACT Series 2 to 6 v Octal 3 State Bidirectional Transceiver - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 2000Reel |
|
$0.4250 / $0.4600 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 427 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, ACT SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO20 | 341 |
|
$0.2000 / $1.0000 | Buy Now |
DISTI #
MC74ACT245DWR2G
|
TME | IC: digital, bidirectional,transceiver, Ch: 8, SMD, SO20, ACT Min Qty: 1 | 1181 |
|
$0.5640 / $1.0750 | Buy Now |
DISTI #
MC74ACT245DWR2G
|
Avnet Asia | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R (Alt: MC74ACT245DWR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2964 / $0.3315 | Buy Now |
DISTI #
MC74ACT245DWR2G
|
Avnet Silica | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R (Alt: MC74ACT245DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 4000 |
|
Buy Now |
Part Details for MC74ACT245DWR2G
MC74ACT245DWR2G CAD Models
MC74ACT245DWR2G Part Data Attributes
|
MC74ACT245DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT245DWR2G
onsemi
Octal Bidirectional Transceiver with 3-State Inputs/Outputs, SOIC-20 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC-20 WB | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC74ACT245DWR2G
This table gives cross-reference parts and alternative options found for MC74ACT245DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT245DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT245SCXR | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74ACT245DWR2G vs 74ACT245SCXR |
74ACT245SCTR | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74ACT245DWR2G vs 74ACT245SCTR |
CD74ACT245M | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Ge Solid State | MC74ACT245DWR2G vs CD74ACT245M |
74ACTQ245SCX_NL | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74ACT245DWR2G vs 74ACTQ245SCX_NL |
74ACTQ245SCQR | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Texas Instruments | MC74ACT245DWR2G vs 74ACTQ245SCQR |
MC74ACT245DWG | Octal Bidirectional Transceiver with 3-State Inputs/Outputs, SOIC-20 WB, 38-TUBE | onsemi | MC74ACT245DWR2G vs MC74ACT245DWG |
74ACT245SCX | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Rochester Electronics LLC | MC74ACT245DWR2G vs 74ACT245SCX |
CD74ACT245ME4 | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | MC74ACT245DWR2G vs CD74ACT245ME4 |
HD74ACT245RP | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | MC74ACT245DWR2G vs HD74ACT245RP |
74ACT245SC_NL | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74ACT245DWR2G vs 74ACT245SC_NL |