Part Details for MC74F11N by Motorola Mobility LLC
Overview of MC74F11N by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for MC74F11N
MC74F11N CAD Models
MC74F11N Part Data Attributes
|
MC74F11N
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F11N
Motorola Mobility LLC
F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 9.7 mA | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74F11N
This table gives cross-reference parts and alternative options found for MC74F11N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F11N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F11N | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, 0.300 INCH, PLASTIC, MO-001AA, SOT27-1, DIP-14 | NXP Semiconductors | MC74F11N vs N74F11N |
MC74F11J | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC74F11N vs MC74F11J |
933668130602 | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, MO-001AA, DIP-14 | NXP Semiconductors | MC74F11N vs 933668130602 |
54F11/BCA | IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, Gate | NXP Semiconductors | MC74F11N vs 54F11/BCA |
JM38510/34002BCA | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | MC74F11N vs JM38510/34002BCA |
74F11PC | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | MC74F11N vs 74F11PC |
74F11PC | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | MC74F11N vs 74F11PC |
74F11DC | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | Texas Instruments | MC74F11N vs 74F11DC |
74F11DCQR | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | MC74F11N vs 74F11DCQR |
JM38510/34002BCA | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14 | National Semiconductor Corporation | MC74F11N vs JM38510/34002BCA |