Part Details for MC74HC08AFEL by onsemi
Overview of MC74HC08AFEL by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for MC74HC08AFEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5233
|
Newark | Mc74Hc08Afel, Motor Driver Ic |Onsemi MC74HC08AFEL Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1360 | Buy Now |
|
Rochester Electronics | MC74HC08A - Quad 2-Input AND Gate High-Performance Silicon-Gate CMOS RoHS: Compliant Status: Rochester Active Min Qty: 1 | 6997 |
|
RFQ |
Part Details for MC74HC08AFEL
MC74HC08AFEL CAD Models
MC74HC08AFEL Part Data Attributes
|
MC74HC08AFEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC08AFEL
onsemi
HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SO-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74HC08AFEL
This table gives cross-reference parts and alternative options found for MC74HC08AFEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC08AFEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC08SJ | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | MC74HC08AFEL vs MM74HC08SJ |
SN74HC08NSR | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SO -40 to 85 | Texas Instruments | MC74HC08AFEL vs SN74HC08NSR |
TC74HC08AF(TP2) | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC08AFEL vs TC74HC08AF(TP2) |
HD74HC08FP | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DA | Hitachi Ltd | MC74HC08AFEL vs HD74HC08FP |
MM74HC08SJX | Quad 2-Input AND Gate, 2000-REEL | onsemi | MC74HC08AFEL vs MM74HC08SJX |
HD74HC08FP-E | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | MC74HC08AFEL vs HD74HC08FP-E |
MM74HC08SJX_NL | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | MC74HC08AFEL vs MM74HC08SJX_NL |
SN74HC08NSRG4 | 4-ch, 2-input, 2-V to 6-V AND gates 14-SO -40 to 85 | Texas Instruments | MC74HC08AFEL vs SN74HC08NSRG4 |
MC74HC08AFELG | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | MC74HC08AFEL vs MC74HC08AFELG |
MM74HC08SJX | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | MC74HC08AFEL vs MM74HC08SJX |