Part Details for MC74HC11ND by Motorola Mobility LLC
Overview of MC74HC11ND by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC11ND
MC74HC11ND CAD Models
MC74HC11ND Part Data Attributes
|
MC74HC11ND
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC11ND
Motorola Mobility LLC
HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC11ND
This table gives cross-reference parts and alternative options found for MC74HC11ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC11ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HC11F1R | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | MC74HC11ND vs M54HC11F1R |
CD74HC11E | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PACKAGE-14 | Rochester Electronics LLC | MC74HC11ND vs CD74HC11E |
MM74HC11N | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, DIP-14, Gate | National Semiconductor Corporation | MC74HC11ND vs MM74HC11N |
M54HC11F1 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | MC74HC11ND vs M54HC11F1 |
CD54HC11F/3 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | Intersil Corporation | MC74HC11ND vs CD54HC11F/3 |
74HC11NB | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14 | NXP Semiconductors | MC74HC11ND vs 74HC11NB |
SN74HC11N1 | AND Gate | Rochester Electronics LLC | MC74HC11ND vs SN74HC11N1 |
HD74HC11P | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | MC74HC11ND vs HD74HC11P |
M38510/65204BCA | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | MC74HC11ND vs M38510/65204BCA |
SN74HC11N | 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -40 to 85 | Texas Instruments | MC74HC11ND vs SN74HC11N |