Part Details for MC74HC125AN by National Semiconductor Corporation
Overview of MC74HC125AN by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MC74HC125AN
MC74HC125AN CAD Models
MC74HC125AN Part Data Attributes
|
MC74HC125AN
National Semiconductor Corporation
Buy Now
|
Compare Parts:
MC74HC125AN
National Semiconductor Corporation
Bus Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Logic IC Type | BUS DRIVER | |
Qualification Status | Not Qualified |
Alternate Parts for MC74HC125AN
This table gives cross-reference parts and alternative options found for MC74HC125AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC125AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCS125D/SAMPLE | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | Intersil Corporation | MC74HC125AN vs HCS125D/SAMPLE |
CD54HC125F3A | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, | Harris Semiconductor | MC74HC125AN vs CD54HC125F3A |
933757000652 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | NXP Semiconductors | MC74HC125AN vs 933757000652 |
CD54HC125F | IC,BUFFER/DRIVER,SINGLE,4-BIT,HC-CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | MC74HC125AN vs CD54HC125F |
SN54HC125J | Military 4-ch, 2-V to 6-V buffers with 3-state outputs 14-CDIP -55 to 125 | Texas Instruments | MC74HC125AN vs SN54HC125J |
CD54HCT125F/3A | IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, Bus Driver/Transceiver | Intersil Corporation | MC74HC125AN vs CD54HCT125F/3A |
CD74HC125EX | IC,BUFFER/DRIVER,SINGLE,4-BIT,HC-CMOS,DIP,14PIN,PLASTIC | Intersil Corporation | MC74HC125AN vs CD74HC125EX |
SN74HC125NE4 | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-PDIP -40 to 85 | Texas Instruments | MC74HC125AN vs SN74HC125NE4 |
MC74HC125AN | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC74HC125AN vs MC74HC125AN |
CD54HC125F | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, | Harris Semiconductor | MC74HC125AN vs CD54HC125F |