Part Details for MC74HC163ADTG by onsemi
Overview of MC74HC163ADTG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Price & Stock for MC74HC163ADTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R2764
|
Newark | Log Cmos Counter 4Bit/Tube |Onsemi MC74HC163ADTG Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MC74HC163ADTG-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1180 In Stock |
|
$0.2399 / $0.6200 | Buy Now |
DISTI #
MC74HC163ADTG
|
Avnet Americas | Counter Single 4-Bit Binary UP 16-Pin TSSOP Rail - Rail/Tube (Alt: MC74HC163ADTG) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 32736 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
|
Rochester Electronics | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 67560 |
|
$0.2031 / $0.2389 | Buy Now |
|
Flip Electronics | Stock, ship today | 32736 |
|
$0.1400 | RFQ |
Part Details for MC74HC163ADTG
MC74HC163ADTG CAD Models
MC74HC163ADTG Part Data Attributes
|
MC74HC163ADTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC163ADTG
onsemi
Presettable Counter, TSSOP-16, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
Alternate Parts for MC74HC163ADTG
This table gives cross-reference parts and alternative options found for MC74HC163ADTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC163ADTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC161ADTR2 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, LEAD FREE, TSSOP-16 | Rochester Electronics LLC | MC74HC163ADTG vs MC74HC161ADTR2 |
MM74HC163MTCX | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74HC163ADTG vs MM74HC163MTCX |
SN74HC163PWG4 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74HC163ADTG vs SN74HC163PWG4 |
HD74HC163T-EL | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, TTP-16DA | Renesas Electronics Corporation | MC74HC163ADTG vs HD74HC163T-EL |
SN74HC161PWTG4 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74HC163ADTG vs SN74HC161PWTG4 |
HD74HC161T | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, TTP-16DA | Renesas Electronics Corporation | MC74HC163ADTG vs HD74HC161T |
74HC163PW,112 | 74HC(T)163 - Presettable synchronous 4-bit binary counter; synchronous reset@en-us TSSOP 16-Pin | Nexperia | MC74HC163ADTG vs 74HC163PW,112 |
MC74HC163ADTR2 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, TSSOP-16 | onsemi | MC74HC163ADTG vs MC74HC163ADTR2 |
SN74HC161PWRE4 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74HC163ADTG vs SN74HC161PWRE4 |
74HC163PW-T | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, Counter | NXP Semiconductors | MC74HC163ADTG vs 74HC163PW-T |