Part Details for MC74HC1G00DFT2G by onsemi
Overview of MC74HC1G00DFT2G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC1G00DFT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H6709
|
Newark | Nand Gate, 2 I/P, -55 To 125Deg C, Logic Function:Nand Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-88A, Product Range:74Hc1G00, Logic Ic Family:74Hc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74HC1G00DFT2G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0450 | Buy Now |
DISTI #
488-MC74HC1G00DFT2GCT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SC88A Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8875 In Stock |
|
$0.0318 / $0.3200 | Buy Now |
DISTI #
MC74HC1G00DFT2G
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: MC74HC1G00DFT2G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0238 / $0.0267 | Buy Now |
DISTI #
863-MC74HC1G00DFT2G
|
Mouser Electronics | Logic Gates 2-6V Single 2-Input NAND RoHS: Compliant | 7088 |
|
$0.0350 / $0.3200 | Buy Now |
DISTI #
70466373
|
RS | MC74HC1G00DFT2G, 2-Input NAND Logic Gate, 2 - 6 V, 5-Pin SC-70 | ON Semiconductor MC74HC1G00DFT2G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0380 / $0.0450 | RFQ |
|
Bristol Electronics | Min Qty: 31 | 10340 |
|
$0.0330 / $0.1650 | Buy Now |
|
Bristol Electronics | 8529 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 2-Input NAND, HC-CMOS, 6 Pin, Plastic, TSSOP | 8272 |
|
$0.0440 / $0.2200 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input NAND, HC-CMOS, 6 Pin, Plastic, TSSOP | 6823 |
|
$0.0526 / $0.2630 | Buy Now |
DISTI #
MC74HC1G00DFT2G
|
Avnet Asia | NAND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R (Alt: MC74HC1G00DFT2G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0209 / $0.0234 | Buy Now |
Part Details for MC74HC1G00DFT2G
MC74HC1G00DFT2G CAD Models
MC74HC1G00DFT2G Part Data Attributes
|
MC74HC1G00DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC1G00DFT2G
onsemi
Single 2-Input NAND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-88A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0026 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 90 ns | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
Alternate Parts for MC74HC1G00DFT2G
This table gives cross-reference parts and alternative options found for MC74HC1G00DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC1G00DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC1G00DFT1 | HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74HC1G00DFT2G vs MC74HC1G00DFT1 |
935245610165 | NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | MC74HC1G00DFT2G vs 935245610165 |
935245630165 | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | MC74HC1G00DFT2G vs 935245630165 |
MC74HC1G00DFT4 | HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74HC1G00DFT2G vs MC74HC1G00DFT4 |
HD74HC1G00CME | HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | MC74HC1G00DFT2G vs HD74HC1G00CME |
74HC1G02GW,165 | 74HC1G02; 74HCT1G02 - 2-input NOR gate@en-us TSSOP 5-Pin | Nexperia | MC74HC1G00DFT2G vs 74HC1G02GW,165 |
74HC1G00GW,125 | 74HC1G00; 74HCT1G00 - 2-input NAND gate@en-us TSSOP 5-Pin | Nexperia | MC74HC1G00DFT2G vs 74HC1G00GW,125 |
74HC1G00GW-Q100H | 74HC1G00-Q100; 74HCT1G00-Q100 - 2-input NAND gate@en-us TSSOP 5-Pin | Nexperia | MC74HC1G00DFT2G vs 74HC1G00GW-Q100H |
74V1G00CTR | 74V SERIES, 2-INPUT NAND GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | MC74HC1G00DFT2G vs 74V1G00CTR |
NLV74HC1G00DFT1G | Single 2-Input NAND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | MC74HC1G00DFT2G vs NLV74HC1G00DFT1G |