Datasheets
MC74HC244AN by:

HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20

Part Details for MC74HC244AN by Motorola Mobility LLC

Overview of MC74HC244AN by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC74HC244AN

MC74HC244AN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC74HC244AN Part Data Attributes:

MC74HC244AN Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MC74HC244AN Motorola Mobility LLC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Part Package Code DIP
Package Description DIP, DIP20,.3
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Family HC/UH
JESD-30 Code R-PDIP-T20
JESD-609 Code e0
Length 26.415 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.006 A
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Prop. Delay@Nom-Sup 27 ns
Propagation Delay (tpd) 27 ns
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for MC74HC244AN

This table gives cross-reference parts and alternative options found for MC74HC244AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC244AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CD54HC244F/3A IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver Intersil Corporation MC74HC244AN vs CD54HC244F/3A
74HC244N IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, SC-603, SOT-146-1, DIP-20, Bus Driver/Transceiver NXP Semiconductors MC74HC244AN vs 74HC244N
Part Number Description Manufacturer Compare
MM74HC244SJX Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation MC74HC244AN vs MM74HC244SJX
CD54HC244F/3A IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver Intersil Corporation MC74HC244AN vs CD54HC244F/3A
5962R9573101VRX HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-20 Intersil Corporation MC74HC244AN vs 5962R9573101VRX
74HC244N IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, SC-603, SOT-146-1, DIP-20, Bus Driver/Transceiver NXP Semiconductors MC74HC244AN vs 74HC244N

MC74HC244AN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC244AN by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC244AN by Motorola Mobility LLC

  • Please alert me when MC74HC244AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74HC244AN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC244AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74HC244AN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC244AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC244AN by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: