-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad OR Gate, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9071
|
Newark | Log Cmos Gate Or Quad Rohs Compliant: Yes |Onsemi MC74HC32ADG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 6227 |
|
$0.2080 | Buy Now |
DISTI #
26K4221
|
Newark | Quad Or Gate, 2I/P, Soic-14, Logic Function:Or Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Hc32, Logic Ic Family:74Hc, Supply Voltage Min:2V, Supply Voltage Max:6V Rohs Compliant: Yes |Onsemi MC74HC32ADG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 944 |
|
$0.2260 / $0.3080 | Buy Now |
DISTI #
MC74HC32ADGOS-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
3617 In Stock |
|
$0.2224 / $0.6400 | Buy Now |
DISTI #
MC74HC32ADG
|
Avnet Americas | OR Gate 4-Element 2-IN 14-Pin SOIC N Tube - Tape and Reel (Alt: MC74HC32ADG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 62275005 Factory Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
MC74HC32ADG
|
Avnet Americas | OR Gate 4-Element 2-IN 14-Pin SOIC N Tube - Tape and Reel (Alt: MC74HC32ADG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 5005 Factory Stock |
|
RFQ | |
DISTI #
26K4221
|
Avnet Americas | OR Gate 4-Element 2-IN 14-Pin SOIC N Tube - Bulk (Alt: 26K4221) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 944 Partner Stock |
|
$0.2450 / $0.6420 | Buy Now |
DISTI #
863-MC74HC32ADG
|
Mouser Electronics | Logic Gates 2-6V Quad OR | 908 |
|
$0.2220 / $0.6000 | Buy Now |
DISTI #
P40:2555_24343143
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Europe - 4210 |
|
$0.1848 / $0.4568 | Buy Now |
DISTI #
V99:2348_07295953
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2104 | Americas - 3469 |
|
$0.1879 / $0.5839 | Buy Now |
DISTI #
V79:2366_26240637
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Date Code: 2025 | Americas - 3065 |
|
$0.0874 / $0.2880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC32ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC32ADG
onsemi
Quad OR Gate, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74HC32ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC32ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC7032DE4 | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | MC74HC32ADG vs SN74HC7032DE4 |
MM74HC32MX | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | MC74HC32ADG vs MM74HC32MX |
74HC32D,652 | 74HC(T)32 - Quad 2-input OR gate SOIC 14-Pin | NXP Semiconductors | MC74HC32ADG vs 74HC32D,652 |
SN74HC7032DT | 4-ch, 2-input, 2-V to 6-V 5.2-mA drive strength OR gate with Schmitt-trigger inputs 14-SOIC -40 to 85 | Texas Instruments | MC74HC32ADG vs SN74HC7032DT |
TC74HC32AFN(TP2) | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC32ADG vs TC74HC32AFN(TP2) |
MM74HC32MX | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SO-14, Gate | National Semiconductor Corporation | MC74HC32ADG vs MM74HC32MX |
TC74HC32AFN-TP1ELP | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC32ADG vs TC74HC32AFN-TP1ELP |
TC74HC32AFN-TP2 | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC32ADG vs TC74HC32AFN-TP2 |
MC74HC32AD | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74HC32ADG vs MC74HC32AD |
SN74HC7032DG4 | Quadruple Positive-OR Gates With Schmitt-Trigger Inputs 14-SOIC -40 to 85 | Texas Instruments | MC74HC32ADG vs SN74HC7032DG4 |