Part Details for MC74HC373N by National Semiconductor Corporation
Overview of MC74HC373N by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC373N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, DIP | 36 |
|
$0.4986 / $0.8310 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, DIP | 112 |
|
$1.0500 / $2.8000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 142 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for MC74HC373N
MC74HC373N CAD Models
MC74HC373N Part Data Attributes
|
MC74HC373N
National Semiconductor Corporation
Buy Now
|
Compare Parts:
MC74HC373N
National Semiconductor Corporation
Bus Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Logic IC Type | BUS DRIVER | |
Qualification Status | Not Qualified |
Alternate Parts for MC74HC373N
This table gives cross-reference parts and alternative options found for MC74HC373N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC373N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54HC373AJ | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | MC74HC373N vs MC54HC373AJ |
M74HC373B1N | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | MC74HC373N vs M74HC373B1N |
GD54HC373 | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Goldstar Electron Co Ltd | MC74HC373N vs GD54HC373 |
M54HC373D | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | MC74HC373N vs M54HC373D |
M74HC373B1R | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | MC74HC373N vs M74HC373B1R |
MM74HC373J | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | MC74HC373N vs MM74HC373J |
5962R9579201VRX | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Intersil Corporation | MC74HC373N vs 5962R9579201VRX |
MM54HC373J | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | MC74HC373N vs MM54HC373J |
SN74HC373NE4 | Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | MC74HC373N vs SN74HC373NE4 |
MM74HC373J | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | MC74HC373N vs MM74HC373J |