Part Details for MC74HC393ADG by Rochester Electronics LLC
Overview of MC74HC393ADG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC393ADG
MC74HC393ADG CAD Models
MC74HC393ADG Part Data Attributes
|
MC74HC393ADG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC393ADG
Rochester Electronics LLC
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, LEAD FREE, SOIC-14
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 40 MHz |
Alternate Parts for MC74HC393ADG
This table gives cross-reference parts and alternative options found for MC74HC393ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC393ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC393NSRE4 | Dual 4-Bit Binary Counters 14-SO -40 to 85 | Texas Instruments | MC74HC393ADG vs SN74HC393NSRE4 |
933714110652 | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | Nexperia | MC74HC393ADG vs 933714110652 |
SN74HC393DT | Dual 4-Bit Binary Counters 14-SOIC -40 to 85 | Texas Instruments | MC74HC393ADG vs SN74HC393DT |
MC74HC393AFEL | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, EIAJ, SO-14 | onsemi | MC74HC393ADG vs MC74HC393AFEL |
TC74HC393AFN | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Counter | Toshiba America Electronic Components | MC74HC393ADG vs TC74HC393AFN |
74HC393D/T3 | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Counter | NXP Semiconductors | MC74HC393ADG vs 74HC393D/T3 |
SN74HC393DRE4 | Dual 4-Bit Binary Counters 14-SOIC -40 to 85 | Texas Instruments | MC74HC393ADG vs SN74HC393DRE4 |
MC74HC393ADR2 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, SOIC-14 | onsemi | MC74HC393ADG vs MC74HC393ADR2 |
TC74HC393AFN-ELP | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Counter | Toshiba America Electronic Components | MC74HC393ADG vs TC74HC393AFN-ELP |
SN74HC393DR | Dual 4-Bit Binary Counters 14-SOIC -40 to 85 | Texas Instruments | MC74HC393ADG vs SN74HC393DR |