Part Details for MC74HC4020JDS by Rochester Electronics LLC
Overview of MC74HC4020JDS by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for MC74HC4020JDS
MC74HC4020JDS CAD Models
MC74HC4020JDS Part Data Attributes
|
MC74HC4020JDS
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4020JDS
Rochester Electronics LLC
Binary Counter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | BINARY COUNTER |
Alternate Parts for MC74HC4020JDS
This table gives cross-reference parts and alternative options found for MC74HC4020JDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4020JDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4020N | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP16, 648-08 | Motorola Semiconductor Products | MC74HC4020JDS vs MC74HC4020N |
SN74HC4020N-10 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16 | Texas Instruments | MC74HC4020JDS vs SN74HC4020N-10 |
SN74HC4020N1 | IC,COUNTER,UP,14-BIT BINARY,HC-CMOS,DIP,16PIN,PLASTIC | Texas Instruments | MC74HC4020JDS vs SN74HC4020N1 |
74HC4020N | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 | NXP Semiconductors | MC74HC4020JDS vs 74HC4020N |
MC74HC4020J | Binary Counter, | Rochester Electronics LLC | MC74HC4020JDS vs MC74HC4020J |
MC74HC4020DDS | Binary Counter, | Rochester Electronics LLC | MC74HC4020JDS vs MC74HC4020DDS |
SN74HC4020NP1 | Binary Counter, | Rochester Electronics LLC | MC74HC4020JDS vs SN74HC4020NP1 |
MM54HC4020J/883 | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, DIP-16 | Rochester Electronics LLC | MC74HC4020JDS vs MM54HC4020J/883 |
8500301EX | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | MC74HC4020JDS vs 8500301EX |
CD54HC4020F | Counter, | Thomson Consumer Electronics | MC74HC4020JDS vs CD54HC4020F |