-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K7053
|
Newark | Analogue Multiplexer/Demultiplexer, 4:1, 2, 190 Ohm, 2V To 6V, Soic, 16 Rohs Compliant: Yes |Onsemi MC74HC4052ADG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1797 |
|
$0.3030 / $0.8740 | Buy Now |
DISTI #
MC74HC4052ADGOS-ND
|
DigiKey | IC SWITCH SP4T X 2 100OHM 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
209 In Stock |
|
$0.2977 / $0.8600 | Buy Now |
DISTI #
MC74HC4052ADG
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin SOIC Rail - Rail/Tube (Alt: MC74HC4052ADG) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.2811 / $0.3355 | Buy Now |
DISTI #
863-MC74HC4052ADG
|
Mouser Electronics | Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C RoHS: Compliant | 3309 |
|
$0.2860 / $0.8500 | Buy Now |
DISTI #
V36:1790_07318352
|
Arrow Electronics | Analog Switch/Analog Multiplexer Dual 4:1 16-Pin SOIC Rail RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2343 | Americas - 3456 |
|
$0.2707 / $0.6696 | Buy Now |
DISTI #
V79:2366_24951281
|
Arrow Electronics | Analog Switch/Analog Multiplexer Dual 4:1 16-Pin SOIC Rail RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1836 | Americas - 2 |
|
$0.1144 / $0.3655 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Analog Multiplexers / Demultiplexers - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 1 Lead time: 13 Weeks Container: Tube | 3408Tube |
|
$0.2750 / $0.3300 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Analog Multiplexers / Demultiplexers - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 4128 Package Multiple: 48 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.2750 / $0.3350 | Buy Now |
DISTI #
73548095
|
Verical | Analog Switch/Analog Multiplexer Dual 4:1 16-Pin SOIC Rail RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2343 | Americas - 3456 |
|
$0.2707 / $0.6091 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 48 |
|
$0.6094 / $0.9375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC4052ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4052ADG
onsemi
Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 18 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 76 ns | |
Switch-on Time-Max | 83 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74HC4052ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4052ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4052M96 | 5V, 4:1 differential 2-channel analog multiplexer 16-SOIC -55 to 125 | Texas Instruments | MC74HC4052ADG vs CD74HC4052M96 |
MC74HC4052ADR2G | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOIC-16 | Rochester Electronics LLC | MC74HC4052ADG vs MC74HC4052ADR2G |
MC74HC4052DR2 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4052ADG vs MC74HC4052DR2 |
HD74HC4052RP | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, FP-16DN | Hitachi Ltd | MC74HC4052ADG vs HD74HC4052RP |
74HC4052D | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 3.90 MM, 1.47 MM THICKNESS, MS-012AC, SOT-109-3, PLASTIC, SO-16, Multiplexer or Switch | NXP Semiconductors | MC74HC4052ADG vs 74HC4052D |
MC74HC4052AD | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4052ADG vs MC74HC4052AD |
933714830653 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | Nexperia | MC74HC4052ADG vs 933714830653 |
M74HC4052RM13TR | Dual 4-Channel Analog Multiplexer/Demultiplexer | STMicroelectronics | MC74HC4052ADG vs M74HC4052RM13TR |
MM74HC4052MX_NL | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4052ADG vs MM74HC4052MX_NL |
MC74HC4052D | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC74HC4052ADG vs MC74HC4052D |