Part Details for MC74HC597ND by Motorola Mobility LLC
Overview of MC74HC597ND by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC597ND
MC74HC597ND CAD Models
MC74HC597ND Part Data Attributes
|
MC74HC597ND
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC597ND
Motorola Mobility LLC
HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 648-08
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 256 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 20 MHz |
Alternate Parts for MC74HC597ND
This table gives cross-reference parts and alternative options found for MC74HC597ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC597ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV74HC597N | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | MC74HC597ND vs DV74HC597N |
MC74HC597AN | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MC74HC597ND vs MC74HC597AN |
CD54HC597F | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | MC74HC597ND vs CD54HC597F |
CD74HC597EE4 | High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-PDIP -55 to 125 | Texas Instruments | MC74HC597ND vs CD74HC597EE4 |
MM54HC597J | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERDIP-16 | Texas Instruments | MC74HC597ND vs MM54HC597J |
MC54HC597J | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | MC74HC597ND vs MC54HC597J |
CD74HC597E | High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-PDIP -55 to 125 | Texas Instruments | MC74HC597ND vs CD74HC597E |
HD74HC597P-E | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | MC74HC597ND vs HD74HC597P-E |
74HC597NB | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 | NXP Semiconductors | MC74HC597ND vs 74HC597NB |
CD54HC597F3A | High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-CDIP -55 to 125 | Texas Instruments | MC74HC597ND vs CD54HC597F3A |