Part Details for MC74HC640AND by Motorola Mobility LLC
Overview of MC74HC640AND by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC74HC640AND
MC74HC640AND CAD Models
MC74HC640AND Part Data Attributes:
|
MC74HC640AND
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC640AND
Motorola Mobility LLC
HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC640AND
This table gives cross-reference parts and alternative options found for MC74HC640AND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC640AND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC640J | HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, DIP-20 | Texas Instruments | MC74HC640AND vs MM74HC640J |
GD74HC640 | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, | Goldstar Electron Co Ltd | MC74HC640AND vs GD74HC640 |
GD54HC640J | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, | Goldstar Electron Co Ltd | MC74HC640AND vs GD54HC640J |
SNJ54HC640J-00 | HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | MC74HC640AND vs SNJ54HC640J-00 |
MM74HC640N | IC HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | MC74HC640AND vs MM74HC640N |
5962-8780901RA | Bus Transceiver, | Rochester Electronics LLC | MC74HC640AND vs 5962-8780901RA |
MC54HC640AJ | HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | MC74HC640AND vs MC54HC640AJ |
MC54HC640AJD | HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | MC74HC640AND vs MC54HC640AJD |
M74HC640F1 | HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | STMicroelectronics | MC74HC640AND vs M74HC640F1 |
SN54HC640J-00 | HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | MC74HC640AND vs SN54HC640J-00 |