Part Details for MC74HC688NS by Rochester Electronics LLC
Overview of MC74HC688NS by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Medical Imaging
Automotive
Part Details for MC74HC688NS
MC74HC688NS CAD Models
MC74HC688NS Part Data Attributes
|
MC74HC688NS
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC688NS
Rochester Electronics LLC
Identity Comparator,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | IDENTITY COMPARATOR |
Alternate Parts for MC74HC688NS
This table gives cross-reference parts and alternative options found for MC74HC688NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC688NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC688J-00 | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | MC74HC688NS vs SN54HC688J-00 |
74HC688N | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Arithmetic Circuit | NXP Semiconductors | MC74HC688NS vs 74HC688N |
SN74HC688NP3 | Identity Comparator, | Rochester Electronics LLC | MC74HC688NS vs SN74HC688NP3 |
MM74HC688J | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, DIP-20, Arithmetic Circuit | National Semiconductor Corporation | MC74HC688NS vs MM74HC688J |
MM54HC688J | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, DIP-20, Arithmetic Circuit | National Semiconductor Corporation | MC74HC688NS vs MM54HC688J |
MC74HC688JD | Identity Comparator, | Rochester Electronics LLC | MC74HC688NS vs MC74HC688JD |
HD74HC688P-E | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, DP-20N | Renesas Electronics Corporation | MC74HC688NS vs HD74HC688P-E |
CD54HC688F | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDIP20, | Harris Semiconductor | MC74HC688NS vs CD54HC688F |
5962-8681801RA | Identity Comparator, | Rochester Electronics LLC | MC74HC688NS vs 5962-8681801RA |
5962-8681801RX | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDIP20, | Harris Semiconductor | MC74HC688NS vs 5962-8681801RX |