Part Details for MC74HCT244ADTR2G by Rochester Electronics LLC
Overview of MC74HCT244ADTR2G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HCT244ADTR2G
MC74HCT244ADTR2G CAD Models
MC74HCT244ADTR2G Part Data Attributes:
|
MC74HCT244ADTR2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HCT244ADTR2G
Rochester Electronics LLC
HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, ROHS COMPLIANT, TSSOP-20
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MC74HCT244ADTR2G
This table gives cross-reference parts and alternative options found for MC74HCT244ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT244ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HCT244MTCX_NL | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | MC74HCT244ADTR2G vs MM74HCT244MTCX_NL |
MC74HCT244ADTR2G | Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, TTL Level, TSSOP 20 LEAD, 2500-REEL | onsemi | MC74HCT244ADTR2G vs MC74HCT244ADTR2G |
SN74HCT244APWRE4 | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Texas Instruments | MC74HCT244ADTR2G vs SN74HCT244APWRE4 |
HD74HC244T | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, TTP-20DA | Hitachi Ltd | MC74HCT244ADTR2G vs HD74HC244T |
MC74HCT244ADTR2 | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74HCT244ADTR2G vs MC74HCT244ADTR2 |
935165220112 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | NXP Semiconductors | MC74HCT244ADTR2G vs 935165220112 |
MC74HCT244ADT | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | Rochester Electronics LLC | MC74HCT244ADTR2G vs MC74HCT244ADT |
74HCT244PW | Bus Driver | Nexperia | MC74HCT244ADTR2G vs 74HCT244PW |
MC74HCT244ADT | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Motorola Mobility LLC | MC74HCT244ADTR2G vs MC74HCT244ADT |
SN74HCT244PWRG4 | Eight-channel 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and tri-state outputs 20-TSSOP -40 to 125 | Texas Instruments | MC74HCT244ADTR2G vs SN74HCT244PWRG4 |