Part Details for MC74HCT244AFG by Rochester Electronics LLC
Overview of MC74HCT244AFG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HCT244AFG
MC74HCT244AFG CAD Models
MC74HCT244AFG Part Data Attributes:
|
MC74HCT244AFG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HCT244AFG
Rochester Electronics LLC
HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, ROHS COMPLIANT, EIAJ, SOIC-20
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, EIAJ, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.575 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.275 mm |
Alternate Parts for MC74HCT244AFG
This table gives cross-reference parts and alternative options found for MC74HCT244AFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT244AFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT244NSRG4 | Octal Buffers And Line Drivers With 3-State Outputs 20-SO -40 to 85 | Texas Instruments | MC74HCT244AFG vs SN74HCT244NSRG4 |
MM74HCT244SJ | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Rochester Electronics LLC | MC74HCT244AFG vs MM74HCT244SJ |
HD74HCT244FP-EL | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, FP-20DA | Hitachi Ltd | MC74HCT244AFG vs HD74HCT244FP-EL |
HD74HCT244FPEL | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.50 X 12.60 MM, 1.27 PITCH, PLASTIC, SOP-20 | Renesas Electronics Corporation | MC74HCT244AFG vs HD74HCT244FPEL |
TC74HCT244AF | IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HCT244AFG vs TC74HCT244AF |
MC74HCT244AF | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 | Rochester Electronics LLC | MC74HCT244AFG vs MC74HCT244AF |
MM74HCT244SJ | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | MC74HCT244AFG vs MM74HCT244SJ |
HD74HCT244FP | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA | Renesas Electronics Corporation | MC74HCT244AFG vs HD74HCT244FP |
TC74HCT244AF-EL | IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HCT244AFG vs TC74HCT244AF-EL |
MC74HCT244AFELG | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, ROHS COMPLIANT, EIAJ, SOIC-20 | onsemi | MC74HCT244AFG vs MC74HCT244AFELG |