Part Details for MC74HCT244ASD by Motorola Mobility LLC
Overview of MC74HCT244ASD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC74HCT244ASD
MC74HCT244ASD CAD Models
MC74HCT244ASD Part Data Attributes:
|
MC74HCT244ASD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HCT244ASD
Motorola Mobility LLC
HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for MC74HCT244ASD
This table gives cross-reference parts and alternative options found for MC74HCT244ASD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT244ASD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT244DB,118 | 74HC(T)244 - Octal buffer / line driver; 3-state SSOP2 20-Pin | NXP Semiconductors | MC74HCT244ASD vs 74HCT244DB,118 |
SN74HCT244DBR | Eight-channel 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and tri-state outputs 20-SSOP -40 to 85 | Texas Instruments | MC74HCT244ASD vs SN74HCT244DBR |
74HCT244DB | IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HCT244ASD vs 74HCT244DB |
SN74HCT244DBRG4 | Octal Buffers And Line Drivers With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | MC74HCT244ASD vs SN74HCT244DBRG4 |
SN74HCT244DBLE | Octal Buffers And Line Drivers With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | MC74HCT244ASD vs SN74HCT244DBLE |
74HCT244DB,112 | 74HC(T)244 - Octal buffer / line driver; 3-state SSOP2 20-Pin | NXP Semiconductors | MC74HCT244ASD vs 74HCT244DB,112 |
MC74HCT244ASD | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, PLASTIC, SSOP-20 | Motorola Semiconductor Products | MC74HCT244ASD vs MC74HCT244ASD |