Part Details for MC74LCXU04DR2G by onsemi
Overview of MC74LCXU04DR2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC74LCXU04DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5625
|
Newark | Inverter, 1 I/P, -40 To 85Deg C, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:74Lcxu04, Logic Ic Family:74Lcxu, Supply Voltage Min:2V, Output Current:-Rohs Compliant: Yes |Onsemi MC74LCXU04DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1900 / $0.2530 | Buy Now |
DISTI #
2832-MC74LCXU04DR2GTR-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
17500 In Stock |
|
$0.2000 | Buy Now |
DISTI #
488-MC74LCXU04DR2GCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1856 / $0.6500 | Buy Now |
DISTI #
MC74LCXU04DR2G
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74LCXU04DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 17500 Factory Stock |
|
$0.1823 / $0.2176 | Buy Now |
DISTI #
MC74LCXU04DR2G
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74LCXU04DR2G) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 17500 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
863-MC74LCXU04DR2G
|
Mouser Electronics | Inverters 2-3.6V CMOS Hex Unbuffered RoHS: Compliant | 4939 |
|
$0.1850 / $0.2700 | Buy Now |
DISTI #
MC74LCXU04DR2G
|
Avnet Silica | Inverter 6-Element CMOS 14-Pin SOIC T/R (Alt: MC74LCXU04DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC74LCXU04DR2G
|
EBV Elektronik | Inverter 6-Element CMOS 14-Pin SOIC T/R (Alt: MC74LCXU04DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 17500 |
|
$0.1200 | RFQ |
Part Details for MC74LCXU04DR2G
MC74LCXU04DR2G CAD Models
MC74LCXU04DR2G Part Data Attributes
|
MC74LCXU04DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCXU04DR2G
onsemi
Low Voltage CMOS Unbuffered Hex Inverter, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.016 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.6 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74LCXU04DR2G
This table gives cross-reference parts and alternative options found for MC74LCXU04DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCXU04DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCXU04MEL | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SOIC-14 | Motorola Mobility LLC | MC74LCXU04DR2G vs MC74LCXU04MEL |
SN74LVCU04D | Hex Inverter 14-SOIC -40 to 85 | Texas Instruments | MC74LCXU04DR2G vs SN74LVCU04D |
MC74LCXU04DG | Low Voltage CMOS Unbuffered Hex Inverter, SOIC-14 NB, 55-TUBE | onsemi | MC74LCXU04DR2G vs MC74LCXU04DG |
IDT74LVCU04ADC8 | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | MC74LCXU04DR2G vs IDT74LVCU04ADC8 |
MC74LCXU04D | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC74LCXU04DR2G vs MC74LCXU04D |
74LCXU04M | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SO-14 | STMicroelectronics | MC74LCXU04DR2G vs 74LCXU04M |
935260740112 | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, Gate | NXP Semiconductors | MC74LCXU04DR2G vs 935260740112 |
935260740118 | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, Gate | NXP Semiconductors | MC74LCXU04DR2G vs 935260740118 |
935260740118 | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | MC74LCXU04DR2G vs 935260740118 |
MC74LCXU04D | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | MC74LCXU04DR2G vs MC74LCXU04D |